XS Trackball Keyboard Dimensions W x H x D: 374 x 20 x 139 mm Colour: Black Delivery with: Keyboard / Trackball...
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Depth | 139mm |
| Height | 20mm |
| Interface | USB |
| Width | 374mm |
| RoHS | Compliant |