
Cherry Wired Black PS/2 Compact Keyboard, QWERTZ (Germany)
Cherry G84-5500LPMDE-2 technical specifications.
| Color | Black |
| Depth | 139mm |
| Height | 18mm |
| Width | 374mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-5500LPMDE-2 to view detailed technical specifications.
No datasheet is available for this part.