
ULTRASLIM 4100 SERIES KEYBOARDS - Connection Method:Wired; Computer Connector:PS/2 04M6146;
Cherry G844101PPAUS technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Current Rating | 10mA |
| Height | 27mm |
| Length | 282mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Size | 11inch |
| Width | 132mm |
| RoHS | Compliant |
No datasheet is available for this part.
