The Cherry G844400PUBUS0 is a USB interface component with a maximum current rating of 45mA. It operates within a temperature range of 0°C to 50°C. The component is packaged in a 100-pin case and features a grey color with gold contact material. Illumination is provided by an LED. The device is part of the G84-4400 series and measures 15 inches in size, weighing 1.53 pounds.
Cherry G844400PUBUS0 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Contact Material | Gold |
| Illumination Type | LED |
| Interface | USB |
| Max Current Rating | 45mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | G84-4400 |
| Size | 15inch |
| Weight | 1.53lb |
| RoHS | Compliant |
Download the complete datasheet for Cherry G844400PUBUS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.