KEYBOARD; Connection Method:Wired; Computer Connector:PS/2; Keyboard Size:Standard; Keyboard Colour:-; Colour:Gray; External Depth:139mm; External Height:20mm; External Width:374mm; No. of Keys:89 ;RoHS Compliant: Yes
Cherry G845400LPMEU0 technical specifications.
| Color | Grey |
| Depth | 139mm |
| Height | 20mm |
| Mount | Standard |
| Width | 374mm |
| RoHS | Compliant |
No datasheet is available for this part.