104Keypads and Keyboards USB Connector
Checking distributor stock and pricing after the page loads.
| Type | Keyboard |
| Interface | USB |
| Connection Type | USB Connector |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Illumination Type | LED |
| Operating Temperature | 0 to 40°C |
| Product Depth | 176mm |
| Height | 18mm |
| Product Length | 472mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |