Sign in to ask questions about the Cherry G86-61400EUADAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry G86-61400EUADAA technical specifications.
| Height | 38mm |
| Interface | USB |
| Length | 360mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 25000000Cycles |
| Min Operating Temperature | 0°C |
| Ratings | IP54 |
| Size | 14inch |
| Width | 198mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G86-61400EUADAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
