Sign in to ask questions about the Cherry G86-61410EUADAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry G86-61410EUADAA technical specifications.
| Color | Black |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 25000000Cycles |
| Min Operating Temperature | 0°C |
| Ratings | IP54 |
| Series | G86 |
| Size | 14inch |
| Weight | 3.52lb |
| RoHS | Compliant |
Download the complete datasheet for Cherry G86-61410EUADAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.