Sign in to ask questions about the Cherry G8652400EUADAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry G8652400EUADAA technical specifications.
| Color | Black |
| Height | 25.4mm |
| Interface | USB |
| Length | 11.8inch |
| Max Current Rating | 35mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 25000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | External |
| Output Type | USB |
| Ratings | IP54 |
| Series | G86-2400 |
| Size | 12inch |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G8652400EUADAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.