Keyboard; Mini; Enhanced 83 Key; QWERTY Layout; USB; IP54; Yellow Status LED; Gray
Cherry G8652400EUAEAA technical specifications.
| Color | Grey |
| Height | 1inch |
| Interface | USB |
| Length | 11.8inch |
| Size | 12inch |
| Width | 6.3inch |
| RoHS | Compliant |
No datasheet is available for this part.