The J8216001LPNEU2 from Cherry is a component with a current rating of 40mA, operating within a temperature range of 0-50°C. It features a standard mount and is packaged in a 104-case. The component is available in quantities of 10.
Checking distributor stock and pricing after the page loads.
| Package/Case | 104 |
| Color | Black |
| Current Rating | 40mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | J82-16001 K-1 |
| Weight | 1.72lb |
| RoHS | Compliant |