Keyboard 1.72 Lbs.
Checking distributor stock and pricing after the page loads.
| Package/Case | 104 |
| Color | Grey |
| Height | 32mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 460mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Output Type | USB |
| Series | J82-16001 K-1 |
| Size | 14inch |
| Weight | 1.72lb |
| Width | 165mm |
| RoHS | Compliant |