Keyboard; Color: Black; No. of Keys: 104; Output Type: USB; Leaded Process Compatible: No
Checking distributor stock and pricing after the page loads.
| Package/Case | 104 |
| Color | Black |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Series | J82-16001 K-1 |
| Weight | 1.72lb |
| RoHS | Compliant |