Checking distributor stock and pricing after the page loads.
Cherry JD-0520EU-2 technical specifications.
| Warranty | 3Year |
| Wireless Support | Yes |
| Mouse Length | 106mm |
| Keyboard Length | 468mm |
| Keyboard Height | 22mm |
| Keyboard Depth | 171mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |