
Keyboard; Lt.Gray; 104 Key w/ 4 Hot-Keys; USB; Abrasion Resist Keys
Cherry JK-0800EU-0 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Height | 1.1inch |
| Interface | USB |
| Length | 17.56inch |
| Series | JK-0800 |
| Width | 6.22inch |
| RoHS | Compliant |
No datasheet is available for this part.
