
The JK-0800EU-2 from Cherry is a USB keyboard interface with a 104-case package. It is lead free and measures 17.56 inches in length. The device has a black color and a depth of 170mm. It is part of the JK-0800 series and is used in computing and embedded systems applications.
Cherry JK-0800EU-2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Depth | 170mm |
| Height | 1.1inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 17.56inch |
| Series | JK-0800 |
| Width | 6.22inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry JK-0800EU-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
