
The Gentix Series USB keyboard cable is a 1.8m long cable with a black color and standard mount. It has a height of 35mm and a width of 68.5mm, with a length of 111.5mm. The cable is designed for use in computing and embedded systems, specifically for peripherals such as keyboards and mice, and is compliant with standard reliability requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry JM-0300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Cord Length | 1.8m |
| Height | 35mm |
| Interface | USB |
| Length | 111.5mm |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Reliability | Standard |
| Series | Gentix |
| Weight | 0.35lb |
| Width | 68.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry JM-0300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
