This keyboard features a USB interface and optical technology, with a resolution of 1000 and three buttons. It has a black housing and measures 68mm in depth, 35mm in height, and 112mm in length. The keyboard operates within a temperature range of 0 to 40°C.
Checking distributor stock and pricing after the page loads.
| Interface | USB |
| Type | Optical |
| Wheel Option | Yes |
| Housing Color | Black |
| Resolution | 1000dpi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Number of Buttons | 3 |
| Product Depth | 68mm |
| Height | 35mm |
| Product Length | 112mm |