MW2100 mouse, black, 2.4 GHx wireless 3 button, USB receiver
Cherry JW-T0200 technical specifications.
| Color | Black |
| Height | 37.58mm |
| Interface | USB |
| Length | 99.86mm |
| Sensing Method | Infrared (IR) |
| Width | 58.98mm |
| RoHS | Compliant |
No datasheet is available for this part.