
Plastic Keyboard Cover For All G81-8000 Models With 2 And 3 Track Magnetic Stripe Reader
Cherry KBCV-8000W technical specifications.
| Color | Clear |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -53°C |
| Series | KBCV |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.