Cover; Keyboard; Polyurethane; Flexible; For US Layout G8X-1800 W/Windows Keys
Cherry KBCV1800W technical specifications.
| Color | Clear |
| Material | Polyurethane |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -53°C |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.