This optical keyboard features a USB and PS2 interface, 800 resolution, and a 0-50°C operating temperature range. It has a black housing and measures 121mm in length, 62mm in depth, and 39mm in height. The keyboard includes two buttons and is compatible with Windows 2000, Windows ME, and Windows XP operating systems.
Checking distributor stock and pricing after the page loads.
Cherry M-5000 technical specifications.
| Interface | USB|PS2 |
| Type | Optical |
| Operating Systems | Win 2000|Win ME|Win XP |
| Wheel Option | Yes |
| Housing Color | Black |
| Resolution | 800dpi |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Number of Buttons | 2 |
| Product Depth | 62mm |
| Height | 39mm |
| Product Length | 121mm |
No datasheet is available for this part.