MOUSE, CORDED, LASER, SILVER; Connection Method: Wired; Mouse Type: Laser; Mouse Size: 60mm x 120mm x 250mm; Colour:...
Cherry M-T2000 technical specifications.
| Color | Black, Silver |
| Height | 35mm |
| Length | 98mm |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
No datasheet is available for this part.