Keyboard 119 Key USB Connector 3mA >10000000Cycle
Checking distributor stock and pricing after the page loads.
| Color | Black, Silver |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Series | eVolution Control XT |
| RoHS | Compliant |