Marlin Wireless Ultra slim Multimedia Keyboard with 5 Button Laser Mouse
Cherry M8525810EU technical specifications.
| Color | Black, Silver |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| RoHS | Compliant |
No datasheet is available for this part.