Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CHERRY
MW-2800-2
Datasheet
Cherry
MW-2800-2
Unconfirmed
Computer Mouse Optical USB Black
Computing & Embedded Systems
Peripherals
Computing & Embedded Systems
Peripherals
Keyboards & Mice
Wired & Wireless
Computer Mouse Optical USB Black
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Interface
USB
Type
Optical
Housing Color
Black
Min Operating Temperature
0
°C
Max Operating Temperature
70
°C
Number of Buttons
3
Height
57
mm
Product Length
105
mm
Browse
Manufacturers
API
BOM
Account