The WRG33F2BBBNN is a black rocker switch with a nylon actuator and silver contacts. It has a maximum operating temperature range of -20°C to 65°C and a maximum voltage rating of 250V DC. The switch is designed for panel mount applications and features a quick connect termination. It has a mechanical life of 50,000 cycles and is RoHS compliant.
Cherry WRG33F2BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Housing Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.