This DPDT switch features a silver contact material and a quick connect termination. It is designed for panel mount applications and has a maximum operating temperature of 65°C. The switch is rated for a maximum voltage of 250V DC and has a mechanical life of 50,000 cycles. It is compliant with RoHS regulations and has a black housing with a red illumination color.
Cherry WRG33F2BBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Housing Color | Black |
| Illumination Color | Red |
| Max Operating Temperature | 65°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.