Switch, Rocker, DPDT, (ON)-OFF, Concave, Non-Illuminated, Blk, No Legend, 16A, 250VAC, QC
Cherry WRG35F2BBBNN technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.