Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 16A 250VAC 559.27VA 50000Cycle
Cherry WRG37F2BBBNN technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.