Single Color LED, Red, T-1 3/4, 5.08mm, ROHS COMPLIANT PACKAGE-2
Chicago Miniature Lighting 5302H1-5V technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.