Single Color LED, Yellow, Diffused, 1.2192mm, SURFACE MOUNT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Chicago Miniature Lighting 7017X33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.