Single Color LED, High Efficiency Red, Clear, 2.4mm, SMT, 4 PIN
Chicago Miniature Lighting CMD67-21VRC/TR8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.