Single Color LED, Green, Diffused Green, T-1, 3.175mm, ROHS COMPLIANT PACKAGE-2
Chicago Miniature Lighting CMW01G technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.