The APSC00131360391T00 is a shielded wirewound inductor from Chilisin with a 390 microhenry inductance and 30% tolerance. It has a maximum DC current of 0.7 amps and a maximum saturation current of 0.7 amps. The inductor's maximum DC resistance is 0.6 ohms. It measures 12.5 millimeters in length, 6 millimeters in height, and 12.5 millimeters in depth. The APSC00131360391T00 operates between -40 and 125 degrees Celsius.
Chilisin APSC00131360391T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.6Ohm |
| Product Length | 12.5mm |
| Height | 6mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSC00131360391T00 to view detailed technical specifications.
No datasheet is available for this part.