This is a 220uH wirewound inductor with a 10% tolerance, featuring a ferrite core and unshielded protection style. It has a maximum DC current of 0.16A (typical) and a maximum saturation current of 0.16A (typical). The inductor's maximum DC resistance is 5.8 ohms, and it measures 3.6mm in length, 2.4mm in height, and 3.3mm in depth. It operates within a temperature range of -40°C to 125°C.
Chilisin APSD00030321221K00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16(Typ)A |
| Maximum Saturation Current | 0.16(Typ)A |
| Max DC Resistance | 5.8Ohm |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSD00030321221K00 to view detailed technical specifications.
No datasheet is available for this part.