This shielded/molded wirewound inductor features a 0.22uH inductance value with a 20% tolerance. It can handle a maximum DC current of 30mA and a maximum saturation current of 50mA. The inductor has a maximum DC resistance of 0.0014 ohms and measures 6.8mm in length, 5mm in height, and 7.3mm in depth. It operates within a temperature range of -55°C to 125°C.
Chilisin BMMA00060650R22MX1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 50(Typ)A |
| Max DC Resistance | 0.0014Ohm |
| Product Length | 6.8mm |
| Height | 5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA00060650R22MX1 to view detailed technical specifications.
No datasheet is available for this part.