This shielded wirewound inductor has a maximum inductance of 39uH with a tolerance of 30%. It can handle a maximum DC current of 0.21A and a maximum saturation current of 0.21A. The maximum DC resistance is 0.6 ohms. The inductor is available in a 1212 case size with a product length of 3.2mm and a height of 2mm. It operates between -30°C and 100°C.
Chilisin BPSC00030320390TLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.21A |
| Max DC Resistance | 0.6Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSC00030320390TLD to view detailed technical specifications.
No datasheet is available for this part.