This wirewound inductor is a power inductor with a type of wirewound construction and unshielded protection style. It has an inductance of 33 microhenries with a tolerance of 10% and is tested at a frequency of 2.52 MHz. The maximum DC current and saturation current are both 1.26 amps, and the maximum DC resistance is 0.12 ohms. The inductor measures 10.3mm in length, 4.3mm in height, and 9.3mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Chilisin BPSD00100940330K00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.26A |
| Maximum Saturation Current | 1.26A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 10.3mm |
| Height | 4.3mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPSD00100940330K00 to view detailed technical specifications.
No datasheet is available for this part.