This wirewound inductor features a core material of air and a tolerance of 5%. It has a maximum DC current of 3A and a maximum DC resistance of 0.0048 ohms. The minimum quality factor is 100 and the minimum self resonant frequency is 1500MHz. The inductor measures 4.94mm in length, 4.18mm in height, and 6.34mm in depth. It operates within a temperature range of -40 to 125°C.
Chilisin BWSM0050644233NJ00 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 3(Typ)A |
| Max DC Resistance | 0.0048Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 1500MHz |
| Product Length | 4.94mm |
| Height | 4.18mm |
| Product Depth | 6.34mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BWSM0050644233NJ00 to view detailed technical specifications.
No datasheet is available for this part.