This is a general purpose inductor with a nominal inductance of 0.039uH and a maximum rated current of 3A. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is dual ended and not shielded, making it suitable for RF applications. It has a DC resistance of 0.0048 and a self resonance frequency of 1100.
Chilisin BWSM0050644239NG00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0048 |
| Rated Current-Max | 3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BWSM0050644239NG00 to view detailed technical specifications.
No datasheet is available for this part.