The CL160808T-100K-N is a general purpose inductor from Chilisin with a nominal inductance of 10uH and a DC resistance of 1.7Ohm. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. This inductor is designed for surface mount applications with a package size of 0.8x0.8x1.6mm. The inductor has a rated current maximum of 0.005A and a self resonance frequency of 17.
Chilisin CL160808T-100K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 17 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 30 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL160808T-100K-N to view detailed technical specifications.
No datasheet is available for this part.