The CL201212T-150K-N is a surface mount fixed inductor from Chilisin, with a nominal inductance of 15uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is designed for general purpose use and has a DC resistance of 0.8Ohm. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Chilisin CL201212T-150K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 19 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 30 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL201212T-150K-N to view detailed technical specifications.
No datasheet is available for this part.