The CL201212T-180K-N is a surface mount general purpose inductor with a nominal inductance of 18uH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for use in a variety of applications and has a self resonance frequency of 18MHz. It is part of the Chilisin CL series and meets the requirements for a general purpose inductor.
Chilisin CL201212T-180K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 18 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 30 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL201212T-180K-N to view detailed technical specifications.
No datasheet is available for this part.