This is a surface mount general purpose inductor with a nominal inductance of 8.7nH, a minimum quality factor of 18, and a maximum DC resistance of 0.2 ohms. It is rated for a maximum current of 0.48A and operates at a test frequency of 250kHz. The inductor is available in a 0402 package type and has a self resonance frequency of 4100. It is suitable for use in RF inductor applications and has a tolerance of 10%.
Chilisin CS0402-8N7K-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 10 |
| Package Width | 0.7 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0087 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4100 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CS0402-8N7K-S to view detailed technical specifications.
No datasheet is available for this part.