The HP0402-23NJ-N is a 0402 wirewound ceramic inductor from Chilisin with a nominal inductance of 0.023uH and a tolerance of 5%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.21. The inductor is designed to operate over a temperature range of -40°C to 125°C.
Chilisin HP0402-23NJ-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.023uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 3150MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HP0402-23NJ-N to view detailed technical specifications.
No datasheet is available for this part.