The HP0402-33NH-N is a surface mount fixed inductor from Chilisin, featuring a wirewound ceramic core. It has an inductance of 0.033uH with a tolerance of 3% and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.49A and has a maximum DC resistance of 0.38R. It has a minimum quality factor of 30 (typical) and a minimum self resonant frequency of 2800MHz. The inductor is available in a 0402 case size with dimensions of 1.15mm in length, 0.65mm in height, and 0.75mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin HP0402-33NH-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 30(Typ) |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HP0402-33NH-N to view detailed technical specifications.
No datasheet is available for this part.