The HP0402-9N0H-N is a 0402 wirewound ceramic RF chip inductor with an inductance of 0.009uH and a tolerance of 3%. It has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.09R. The inductor has a minimum quality factor of 28 (typical) and a minimum self-resonant frequency of 5000MHz. It is designed for surface mount applications and has a case size of 0402, with a product length of 1.15mm, height of 0.65mm, and product depth of 0.75mm. The operating temperature range is from -40°C to 125°C.
Chilisin HP0402-9N0H-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.009uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 28(Typ) |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HP0402-9N0H-N to view detailed technical specifications.
No datasheet is available for this part.