The HQ1008-12NK-S is a wirewound ceramic inductor from Chilisin with a case size of 1008 and a core material of ceramic. It has an inductance of 0.012uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 1.5A and a maximum DC resistance of 0.06. It has a minimum quality factor of 70 and a minimum self resonant frequency of 2800MHz. The inductor is designed for surface mount applications and has a product length of 2.96mm, a height of 2.1mm, and a product depth of 2.79mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin HQ1008-12NK-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-12NK-S to view detailed technical specifications.
No datasheet is available for this part.