The HQ1008-33NJ-S is a surface mount general purpose inductor with a nominal inductance of 33mH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor measures 2.96mm in length, 2.79mm in width, and 2.1mm in height. It has a DC resistance of 0.09 ohms and a self resonance frequency of 1700Hz. The inductor is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Chilisin HQ1008-33NJ-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.96 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.1 |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.09 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin HQ1008-33NJ-S to view detailed technical specifications.
No datasheet is available for this part.